+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R5F11EBAAFP#10

24MHz; LQFP32; Features: PoR,PWM,watchdog; -40÷85°C; Core: 16-bit


Manufacturer: RENESAS

Manufacturer part number:
R5F11EBAAFP#10
TME Symbol:
R5F11EBAAFP1-REN-0

Specification

Manufacturer
RENESAS
Clock frequency
24MHz
Mounting
SMD
Case
LQFP32
Operating temperature
-40...85°C
Kind of core
16-bit
Interface
  • I2C
  • UART
  • USART
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Gross weight0.35 g
See other products in this category: ST microcontrollers RENESAS
*
R5F11EBAAFP#10
Product withdrawn from the offer
Use the specification table below to search for similar products