+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R5F52108CDFP#10

IC: ARM microcontroller; 50MHz; Features: DMA,PoR,PWM; -40÷85°C


Manufacturer: RENESAS

Manufacturer part number:
R5F52108CDFP#10
TME Symbol:
R5F52108CDFP10-0

Specification

Manufacturer
RENESAS
Type of integrated circuit
ARM microcontroller
Clock frequency
50MHz
Mounting
SMD
Number of inputs/outputs
84
Operating temperature
-40...85°C
Kind of core
32-bit
Peripherial
DMA, POR
Interface
  • EBI
  • EMI
  • I2C
  • SPI
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.57 g
See other products in this category: ST microcontrollers RENESAS,
*
R5F52108CDFP#10
150 in an external stock
Net price for quantities from 150 pcs - 5.77 USDGross price for quantities from 150 pcs - 5.77 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.