+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 9...36V DC | |
Output voltage | 3.3V DC | |
Output current | 1A | |
Mounting | SMT | |
Manufacturer series | R5M | |
Body dimensions | 14.2x9.1x10.2mm | |
Efficiency | 77% | |
Operating temperature | -40...50°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |