+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R6524KNZ4C13

Transistor: N-MOSFET; unipolar; 650V; 24A; Idm: 72A; 245W; TO247


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
R6524KNZ4C13
TME Symbol:
R6524KNZ4C13

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
24A
Pulsed drain current
72A
Power dissipation
245W
Case
TO247
Gate-source voltage
±20V
On-state resistance
0.34Ω
Mounting
THT
Gate charge
45nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors ROHM SEMICONDUCTOR,
*
R6524KNZ4C13
0 in TME stock
Net price for quantities from 600 pcs - 4.09 USDGross price for quantities from 600 pcs - 4.09 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.