+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R6ABLKBLKAF

ROCKER; SPST; Pos: 2; ON-OFF; 6A/250VAC; black; R6; Rcont max: 20mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
R6ABLKBLKAF
TME Symbol:
R6ABLKBLKAF

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R6
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
19.6x7mm
Body dimensions
21x9.6x17.3mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R6ABLKBLKAF
0 in TME stock
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
No. of pieces (Multiplicity: 100)