+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R6ABLKREDAF

ROCKER; SPST; Pos: 2; ON-OFF; 6A/250VAC; black; red; R6; Body: red


Manufacturer: E-SWITCH

Manufacturer part number:
R6ABLKREDAF
TME Symbol:
R6ABLKREDAF

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
Key button colour
black
Actuator colour
red
Illumination
none
Manufacturer series
R6
Max. contact resistance:
20mΩ
Body colour
red
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
19.2x7mm
Button marking
•
Body dimensions
21x9.6x24.3mm
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R6ABLKREDAF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 300 pcs - 1.38 USDGross price for quantities from 300 pcs - 1.38 USD
Net price for quantities from 600 pcs - 1.30 USDGross price for quantities from 600 pcs - 1.30 USD
Net price for quantities from 1200 pcs - 1.25 USDGross price for quantities from 1200 pcs - 1.25 USD
Net price for quantities from 2700 pcs - 1.21 USDGross price for quantities from 2700 pcs - 1.21 USD