+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 6A / 250V AC | |
Actuator colour | red | |
Illumination | none | |
Manufacturer series | R6 | |
Max. contact resistance: | 20mΩ | |
Body colour | black | |
Leads | connectors FASTON | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 19.2x7mm | |
Button marking | O-I | |
Body dimensions | 21x9.6x24.3mm | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel | |
Operating temperature | -20...65°C |