+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R7A-CAB001-5BR-DE

Cable: servo drive; 1.5m; Standard: Omron; SmartStep 2/G; 400W


Manufacturer: OMRON

Manufacturer part number:
R7A-CAB001-5BR-DE
TME Symbol:
R7A-CAB001-5BR-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
with brake
Kind of cable
brake, power
Max motor power
0.4kW
Gross weight188 g
Certificates
EAN code4547648963299
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CAB001-5BR-DE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 121.93 USDGross price for quantities from 1 pcs - 121.93 USD
Net price for quantities from 5 pcs - 113.23 USDGross price for quantities from 5 pcs - 113.23 USD