+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R7FA4M1AB3CFP#AA0

IC: ARM microcontroller; 48MHz; LQFP100; 32kBSRAM,256kBFLASH


Manufacturer: RENESAS

Manufacturer part number:
R7FA4M1AB3CFP#AA0
TME Symbol:
R7FA4M1AB3CFP-AA0

Specification

Manufacturer
RENESAS
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Case
LQFP100
Memory
32kB SRAM 256kB FLASH
Mounting
SMD
Number of 16bit timers
6
Number of 32bit timers
2
Kind of architecture
Cortex M4
Ciphering
AES128, AES256, GHASH, TRNG
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • CAN
  • CTSU
  • GPIO
  • I2C
  • SLCDC
  • SPI
  • SSIE
  • UART
  • USB
Supply voltage
  • 1.6...5.5V DC
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others RENESAS,
*
R7FA4M1AB3CFP#AA0
0 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 2 pcs - 5.61 USDGross price for quantities from 2 pcs - 5.61 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 25 pcs - 4.47 USDGross price for quantities from 25 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.