+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R7FS5D57A2A01CLK#AC1

IC: ARM microcontroller; 120MHz; Architecture: ARM,Cortex M4


Manufacturer: RENESAS

Manufacturer part number:
R7FS5D57A2A01CLK#AC1
TME Symbol:
R7FS5D57A2A01CLK-0

Specification

Manufacturer
RENESAS
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Kind of architecture
ARM, Cortex M4
Operating temperature
-40...85°C
Family
ARM
Kind of core
32-bit
Peripherial
DMA, POR
Interface
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • MMC
  • QSPI
  • UART
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.25 g
See other products in this category: ST microcontrollers RENESAS
*
R7FS5D57A2A01CLK#AC1
Product withdrawn from the offer
Use the specification table below to search for similar products