+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ARCON
Manufacturer | ARCON | |
Type of plug socket strip | protective | |
Number of sockets | 8 | |
Max. operating voltage | 250V AC | |
Max. operating current | 10A | |
Colour | grey | |
Power lead length | 5m | |
Body dimensions | 375x55x50mm |