+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R8-C107-R

Laboratory connector: 4mm banana; adapter; red


Manufacturer: SCI

Manufacturer part number:
R8-C107-R
TME Symbol:
R8-C107-R

Specification

Manufacturer
SCI
Type of lab connector
4mm banana
Connector
adapter
Colour
red
Cable/adapter structure
banana 4mm socket
Gross weight5.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets SCI,
*
R8-C107-R
562 in TME stock
Net price for quantities from 2 pcs - 1.28 USDGross price for quantities from 2 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs