+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H105A-BK 112018

Clip-on probe; pincers type; 3A; 60VDC; black


Manufacturer: SCI

Manufacturer part number:
H105A-BK 112018
TME Symbol:
R8-H105A-B

Specification

Manufacturer
SCI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
3A
Rated voltage
60V DC
Colour
black
Grip capacity
max. 1.27mm
Insulator material
polyamide
Contact material
phosphor bronze
Operating temperature
-20...80°C
Dimensions
Gross weight0.938 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks SCI,
*
H105A-BK 112018
425 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs