+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R80W-2K2

Resistor: wire-wound; 2.2kΩ; 80W; ±5%; Ø28x121mm; 200ppm/°C; Ø: 28mm


Manufacturer: SR PASSIVES

Manufacturer part number:
R80W-2K2
TME Symbol:
R80W-2K2

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
2.2kΩ
Power
80W
Tolerance
±5%
Body dimensions
Ø28x121mm
Temperature coefficient
200ppm/°C
Leads
solder lugs
Mounting holes pitch
145mm
Number of mounting holes
2
Length
121mm
Diameter
28mm
Gross weight185.7 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
R80W-2K2
16 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.