+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CA1H015SF

Cable: servo drive; 15m; Standard: Omron; 1S; power

Manufacturer: OMRON

Manufacturer part number:
R88A-CA1H015SF
TME Symbol:
R88A-CA1H015SF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
15m
Standard
Omron
Manufacturer series
1S
Kind of cable
power
Gross weight5.713 kg
Certificates
EAN code4549734451314
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1H015SF
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order