+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CAWA010S-DE

Cable: servo drive; 10m; Standard: Omron; SmartStep 2/G; power


Manufacturer: OMRON

Manufacturer part number:
R88A-CAWA010S-DE
TME Symbol:
R88A-CAWA010S-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
without brake
Kind of cable
power
Max motor power
0.75kW
Gross weight832 g
Certificates
EAN code4536853863333
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWA010S-DE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 314.97 USDGross price for quantities from 1 pcs - 314.97 USD
Net price for quantities from 5 pcs - 290.39 USDGross price for quantities from 5 pcs - 290.39 USD