+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CAWG001-5S-E

Cable: servo drive; 1.5m; Standard: Omron; Sigma-2; without brake


Manufacturer: OMRON

Manufacturer part number:
R88A-CAWG001-5S-E
TME Symbol:
R88A-CAWG001-5S-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
Sigma-2
Version
without brake
Kind of cable
power
Max motor power
4.4kW
Gross weight618 g
Certificates
EAN code4547648982795
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWG001-5S-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 194.51 USDGross price for quantities from 1 pcs - 194.51 USD
Net price for quantities from 5 pcs - 180.61 USDGross price for quantities from 5 pcs - 180.61 USD