+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CAWL001-5S-DE

Cable: servo drive; 1.5m; Standard: Omron; Accurax G5; power


Manufacturer: OMRON

Manufacturer part number:
R88A-CAWL001-5S-DE
TME Symbol:
R88A-CAWL001-5S-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
Accurax G5
Version
without brake
Kind of cable
power
Gross weight362.5 g
Certificates
EAN code4547648953955
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWL001-5S-DE
0 in TME stock
Net price for quantities from 1 pcs - 192.94 USDGross price for quantities from 1 pcs - 192.94 USD
Net price for quantities from 5 pcs - 179.16 USDGross price for quantities from 5 pcs - 179.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.