+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CAWL005S-DE

Cable: servo drive; 5m; Standard: Omron; Accurax G5; without brake

Manufacturer: OMRON

Manufacturer part number:
R88A-CAWL005S-DE
TME Symbol:
R88A-CAWL005S-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Accurax G5
Version
without brake
Kind of cable
power
Gross weight832 g
Certificates
EAN code4536853878658
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWL005S-DE
0 in TME stock
Net price for quantities from 1 pcs - 262.06 USDGross price for quantities from 1 pcs - 262.06 USD
Net price for quantities from 5 pcs - 243.35 USDGross price for quantities from 5 pcs - 243.35 USD
No. of pieces (Multiplicity: 1)