+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CR1B001-5NF-E

Cable: servo drive; 1.5m; Standard: Omron; 1S; signal; 1.5kW


Manufacturer: OMRON

Manufacturer part number:
R88A-CR1B001-5NF-E
TME Symbol:
R88A-CR1B001-5NF-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
1S
Kind of cable
signal
Max motor power
1.5kW
Gross weight150 g
Certificates
EAN code4548583972452
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CR1B001-5NF-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 160.46 USDGross price for quantities from 1 pcs - 160.46 USD
Net price for quantities from 5 pcs - 154.51 USDGross price for quantities from 5 pcs - 154.51 USD