+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of connection cable | servo drive | |
Cable length | 1.5m | |
Standard | Omron | |
Manufacturer series | Accurax G5 | |
Kind of cable | signal | |
Max motor power | 0.75kW |