+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CRWA005C-DE

Connection lead; 5m; Standard: Omron; signal; Accurax G5


Manufacturer: OMRON

Manufacturer part number:
R88A-CRWA005C-DE
TME Symbol:
R88A-CRWA005C-DE

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
5m
Standard
Omron
Kind of cable
signal
Application - series/manufacturer
Accurax G5
Gross weight362 g
Certificates
EAN code4536853863630
See other products in this category: Servo cables OMRON,
*
R88A-CRWA005C-DE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 278.88 USDGross price for quantities from 1 pcs - 278.88 USD