+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CX1A020BF

Cable: servo drive; 20m; Standard: Omron; 1SA; with brake; hybrid


Manufacturer: OMRON

Manufacturer part number:
R88A-CX1A020BF
TME Symbol:
R88A-CX1A020BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
1SA
Version
with brake
Kind of cable
hybrid
Gross weight3.973 kg
Certificates
EAN code4549734218979
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CX1A020BF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order