+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-CX1C020BF

Cable: servo drive; 20m; Standard: Omron; 1SA; with brake; hybrid

Manufacturer: OMRON

Manufacturer part number:
R88A-CX1C020BF
TME Symbol:
R88A-CX1C020BF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
1SA
Version
with brake
Kind of cable
hybrid
Gross weight5.593 kg
Certificates
EAN code4549734451697
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CX1C020BF
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order