+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88A-FIK312-SE

RFI filter; G5; 5kW; 400VAC; Filter: three-phase

Manufacturer: OMRON

Manufacturer part number:
R88A-FIK312-SE
TME Symbol:
R88A-FIK312-SE

Specification

Manufacturer
OMRON
Type of control accessories
RFI filter
Manufacturer series
G5
Max motor power
5kW
Rated voltage
400V AC
Kind of filter
three-phase
Gross weight1.9212 kg
Certificates
EAN code4548583963382
See other products in this category: Servo Controllers OMRON,
See other products from this series.:
*
R88A-FIK312-SE
0 in TME stock
Net price for quantities from 1 pcs - 161.08 USDGross price for quantities from 1 pcs - 161.08 USD
Net price for quantities from 5 pcs - 149.58 USDGross price for quantities from 5 pcs - 149.58 USD
No. of pieces (Multiplicity: 1)