+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88D-1SN15F-ECT

Automation module: servo driver; 1.5kW; 400VAC; 1S; EtherCAT


Manufacturer: OMRON

Manufacturer part number:
R88D-1SN15F-ECT
TME Symbol:
R88D-1SN15F-ECT

Specification

Manufacturer
OMRON
Type of automation module
servo driver
Power
1.5kW
Manufacturer series
1S
Communictions protocol
EtherCAT
Supply voltage
  • 400V AC
Gross weight3.81 kg
Certificates
EAN code4548583789265
See other products in this category: Electric Motors OMRON,
See other products from this series.:
*
R88D-1SN15F-ECT
0 in TME stock
Net price for quantities from 1 pcs - 1 537.46 USDGross price for quantities from 1 pcs - 1 537.46 USD
Net price for quantities from 5 pcs - 1 480.52 USDGross price for quantities from 5 pcs - 1 480.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.