+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R88D-KN75F-ECT-L

Automation module: servo driver; 7.5W; 400VAC; Accurax G5


Manufacturer: OMRON

Manufacturer part number:
R88D-KN75F-ECT-L
TME Symbol:
R88D-KN75F-ECT-L

Specification

Manufacturer
OMRON
Type of automation module
servo driver
Power
7.5W
Manufacturer series
Accurax G5
Communictions protocol
EtherCAT
Supply voltage
  • 400V AC
Gross weight16.282 kg
Certificates
EAN code4548583061996
See other products in this category: Electric Motors OMRON,
See other products from this series.:
*
R88D-KN75F-ECT-L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order