+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | servo drive | |
Kind of motor | with incremental encoder | |
Power | 1.35kW | |
Motors features | straight shaft with key, tapped | |
IP rating | IP65 | |
Operating temperature | 0...40°C | |
Manufacturer series | R88E-AECT | |
Rotational rate/speed | 3000rpm | |
Torque | 4.3Nm |