+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R89F-DS1225H

Fan: DC; axial; 120x120x25mm; 220.8m3/h; 51dBA; ball; 4100rpm


Manufacturer: OMRON

Manufacturer part number:
R89F-DS1225H
TME Symbol:
R89F-DS1225H

Specification

Manufacturer
OMRON
Type of fan
DC
Kind of fan
axial
Fan dimensions
120x120x25mm
Power consumption
11.28W
Current rating
0.47A
Fan efficiency
220.8m3/h
Noise level
51dBA
Kind of Bearing
ball
Rotational rate/speed
4100rpm
Min. insulation resistance
10MΩ
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Fan motor
brushless DC
Gross weight460.2 g
Certificates
See other products in this category: DC24V Fans OMRON,
*
R89F-DS1225H
2 in TME stock
Net price for quantities from 1 pcs - 86.84 USDGross price for quantities from 1 pcs - 86.84 USD
Net price for quantities from 5 pcs - 77.19 USDGross price for quantities from 5 pcs - 77.19 USD
Net price for quantities from 10 pcs - 67.54 USDGross price for quantities from 10 pcs - 67.54 USD
Net price for quantities from 50 pcs - 62.72 USDGross price for quantities from 50 pcs - 62.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.