+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R89F-DS1225L

Fan: DC; axial; 125x125x25mm; 150m3/h; 40dBA; ball; 2850rpm


Manufacturer: OMRON

Manufacturer part number:
R89F-DS1225L
TME Symbol:
R89F-DS1225L

Specification

Manufacturer
OMRON
Type of fan
DC
Kind of fan
axial
Fan dimensions
125x125x25mm
Power consumption
4.08W
Current rating
0.17A
Fan efficiency
150m3/h
Noise level
40dBA
Kind of Bearing
ball
Rotational rate/speed
2850rpm
Min. insulation resistance
10MΩ
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Fan motor
brushless DC
Gross weight459.2 g
Certificates
See other products in this category: DC24V Fans OMRON,
*
R89F-DS1225L
3 in TME stock
Net price for quantities from 1 pcs - 87.08 USDGross price for quantities from 1 pcs - 87.08 USD
Net price for quantities from 5 pcs - 77.41 USDGross price for quantities from 5 pcs - 77.41 USD
Net price for quantities from 10 pcs - 67.73 USDGross price for quantities from 10 pcs - 67.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.