+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R89F-DS1238H

Fan: DC; axial; 125x125x38mm; 232.8m3/h; 49dBA; ball; 3600rpm


Manufacturer: OMRON

Manufacturer part number:
R89F-DS1238H
TME Symbol:
R89F-DS1238H

Specification

Manufacturer
OMRON
Type of fan
DC
Kind of fan
axial
Fan dimensions
125x125x38mm
Power consumption
12W
Current rating
0.5A
Fan efficiency
232.8m3/h
Noise level
49dBA
Kind of Bearing
ball
Rotational rate/speed
3600rpm
Min. insulation resistance
10MΩ
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Fan motor
brushless DC
Gross weight530.3 g
Certificates
See other products in this category: DC24V Fans OMRON,
*
R89F-DS1238H
3 in TME stock
Net price for quantities from 1 pcs - 104.79 USDGross price for quantities from 1 pcs - 104.79 USD
Net price for quantities from 5 pcs - 95.68 USDGross price for quantities from 5 pcs - 95.68 USD
Net price for quantities from 10 pcs - 89.52 USDGross price for quantities from 10 pcs - 89.52 USD
Net price for quantities from 25 pcs - 80.14 USDGross price for quantities from 25 pcs - 80.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.