+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R89F-MS0938LP

Fan: AC; axial; 230VAC; 92x92x38mm; 70.8m3/h; 33dBA; ball; 3100rpm


Manufacturer: OMRON

Manufacturer part number:
R89F-MS0938LP
TME Symbol:
R89F-MS0938LP

Specification

Manufacturer
OMRON
Type of fan
AC
Kind of fan
axial
Fan dimensions
92x92x38mm
Power consumption
3W
Current rating
60mA
Fan efficiency
70.8m3/h
Noise level
33dBA
Kind of Bearing
ball
Rotational rate/speed
3100rpm
Frequency
50...60Hz
Leads
connectors
Supply voltage
  • 230V AC
Gross weight296.7 g
Certificates
See other products in this category: AC230V Fans OMRON,
*
R89F-MS0938LP
0 in TME stock
Net price for quantities from 1 pcs - 100.35 USDGross price for quantities from 1 pcs - 100.35 USD
Net price for quantities from 5 pcs - 97.14 USDGross price for quantities from 5 pcs - 97.14 USD
Net price for quantities from 10 pcs - 93.66 USDGross price for quantities from 10 pcs - 93.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.