+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R9-92N-02-R

Indicator: with neon lamp; prominent; red; 230VAC; Cutout: Ø20mm


Manufacturer: SCI

Manufacturer part number:
R9-92N-02-R
TME Symbol:
R9-92N-02-R

Specification

Manufacturer
SCI
Type of light indictaor
with neon lamp
Kind of indicator
prominent
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø20mm
Leads
connectors
Leads dimensions
4.8x0.8mm
Mounting
snap-fastener
Terminals plating
silver plated
Body material
polyamide
Body colour
black
IP rating
IP20
Panel thickness
max. 3mm
Flammability rating
UL94V-2
Operating temperature
-25...70°C
Dimensions
Schematic diagram
Gross weight3.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Neon Indicators SCI,
*
R9-92N-02-R
648 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Packaging method by the manufacturer:Tray = 50 pcsBag = 100 pcsBag = 200 pcsCardboard = 1 000 pcs