+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R/2000I/PF1

Power supply: UPS; 2000W; 2000VA; 208÷240V; RACK; 505x438x88mm

Manufacturer: ARMAC

Manufacturer part number:
R/2000I/PF1
TME Symbol:
R/2000I/PF1

Specification

Manufacturer
ARMAC
Type of power supply
UPS
Power
2kW
Power
2kVA
Output voltage
208...240V
Connection
D-Sub 9pin female, IEC C13 x8, IEC C20, USB B socket
Version
RACK
Body dimensions
505x438x88mm
Number of output sockets
8
Protection
anti-interference filter, anti-overvoltage OVP, short circuit protection SCP
Output voltage frequency
50Hz
Capacity
9Ah
Rechargeable battery voltage
12V
Charge time
6h
Number of rechargeable batteries
6
Frequency
50...60Hz
Operating temperature
0...40°C
Interface
RS232
Power factor
≥1
Topology
On-Line
Kind of display used
LCD
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 9Ah x6
Power supply unit features
  • AVR automatic regulation of mains voltage
  • pure sinusoid
Gross weight24.75 kg
Certificates
EAN code5901969429992
See other products in this category: Computer Power Supply Units and UPSs ARMAC
*
R/2000I/PF1
Product withdrawn from the offer
Use the specification table below to search for similar products