+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R/2000I/PSW

Power supply: UPS; 1400W; 2000VA; 208÷240V; RACK; 530x440x88mm


Manufacturer: ARMAC

Manufacturer part number:
R/2000I/PSW
TME Symbol:
R/2000I/PSW

Specification

Manufacturer
ARMAC
Type of power supply
UPS
Power
1.4kW
Power
2kVA
Output voltage
208...240V
Connection
IEC C13 x8, IEC C20, RJ11 socket, RJ45 socket, USB B socket
Version
RACK
Body dimensions
530x440x88mm
Number of output sockets
8
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
9Ah
Rechargeable battery voltage
12V
Charge time
8h
Number of rechargeable batteries
4
Frequency
45...65Hz
Operating temperature
0...40°C
Power factor
≥0.7
Topology
On-Line
Kind of display used
LCD
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 9Ah x4
Power supply unit features
  • AVR automatic regulation of mains voltage
  • pure sinusoid
Gross weight31.75 kg
Certificates
EAN code5901969421378
See other products in this category: Computer Power Supply Units and UPSs ARMAC,
*
R/2000I/PSW
0 in TME stock
Net price for quantities from 1 pcs - 400.21 USDGross price for quantities from 1 pcs - 400.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible