+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA-T2X-38E

Heatsink: extruded; TO218,TO220,TO247; black; L: 25mm; W: 42mm; R

Manufacturer: OHMITE

Manufacturer part number:
RA-T2X-38E
TME Symbol:
RA-T2X-38E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO218, TO220, TO247
Colour
black
Length
25mm
Width
42mm
Height
38.1mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.9°C/W
Manufacturer series
R
Gross weight34.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE
*
RA-T2X-38E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 48 pcs