+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of heatsink | extruded | |
Application | TO218, TO220, TO247 | |
Colour | black | |
Length | 25mm | |
Width | 42mm | |
Height | 50.8mm | |
Thermal resistance | 3.5K/W | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 3.5°C/W | |
Manufacturer series | R |