+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SWITCH COMPONENTS | |
Type of switch | ROCKER | |
Contacts configuration | SP3T | |
Number of positions | 3 | |
Stable positions number | 2 | |
Switching method | ON-OFF-(ON) | |
DC contacts rating @R | 10A / 28V DC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | RA | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Flammability rating | UL94V-2 | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Shape | round | |
Button shape | round | |
Contact material | copper alloy | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mounting | on panel | |
Operating temperature | -25...85°C |