+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA11131011-107

ROCKER; SPST; OFF-ON; 10A/125VAC; RA1; Body: black; 19.4x13.1mm


Manufacturer: E-SWITCH

Manufacturer part number:
RA11131011-107
TME Symbol:
RA11131011-107

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
10A / 125V AC
Illumination
yes
Manufacturer series
RA1
Body colour
black
Leads
connectors
Mounting hole dimensions
19.4x13.1mm
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight1.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA11131011-107
0 in TME stock
Net price for quantities from 3000 pcs - 0.71 USDGross price for quantities from 3000 pcs - 0.71 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.