+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST-NO | |
Switching method | OFF-(ON) | |
AC contacts rating @R | 10A / 125V AC | |
Key button colour | red | |
Illumination | none | |
Manufacturer series | RA1 | |
Body colour | black | |
Leads | connectors | |
Mounting hole dimensions | 19.4x13.1mm | |
Button marking | blank | |
Mounting | on panel, SNAP-IN | |
Operating temperature | -20...55°C |