+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA11531100

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 5.5A/250VAC; black; black; RA1

Manufacturer: E-SWITCH

Manufacturer part number:
RA11531100
TME Symbol:
RA11531100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
5.5A / 250V AC
Key button colour
black
Actuator colour
black
Manufacturer series
RA1
Max. contact resistance:
35mΩ
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
19.4x13.1mm
Body dimensions
21x15x14.6mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...105°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA11531100
0 in TME stock
Net price for quantities from 3000 pcs - 0.61 USDGross price for quantities from 3000 pcs - 0.61 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.