+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SP3T | |
Number of positions | 3 | |
Stable positions number | 3 | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 6A / 250V AC | |
Key button colour | black | |
Manufacturer series | RA1 | |
Max. contact resistance: | 35mΩ | |
Body colour | black | |
Leads | for soldering | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 19.6x13mm | |
Body dimensions | 21x15x13.6mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Operating temperature | -20...105°C |