+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | shunt | |
Resistance | 1mΩ | |
Mounting | SMD | |
Power | 8W | |
Tolerance | ±1% | |
Operating temperature | -65...170°C | |
Conform to the norm | AEC-Q200 | |
Quantity in set/package | 2500pcs. |