+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA20CWF200PT2E

Resistor: shunt; 0.2mΩ; SMD; 12W; ±1%; -65÷170°C; 2000pcs.


Manufacturer: ROYALOHM

Manufacturer part number:
RA20CWF200PT2E
TME Symbol:
RA20CWF200PT2E

Specification

Manufacturer
ROYALOHM
Type of resistor
shunt
Resistance
0.2mΩ
Mounting
SMD
Power
12W
Tolerance
±1%
Operating temperature
-65...170°C
Conform to the norm
AEC-Q200
Quantity in set/package
2000pcs.
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
RA20CWF200PT2E
0 in TME stock
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.