+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA2425LA06

Relay: solid state; Ucntrl: 10÷90VAC,10÷90VDC; 25A; 24÷280VAC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA2425LA06
TME Symbol:
RA2425LA06

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
10...90V AC, 10...90V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
RA24..06
Relay variant
1-phase
Body dimensions
29x44.5x57.8mm
Switching method
zero voltage switching
Leads
screw terminals
Number of poles
1
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code5350035013977
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RA2425LA06
Product withdrawn from the offer
Use the specification table below to search for similar products