+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA27CWF200PT1E

Resistor: shunt; 0.2mΩ; SMD; 12W; ±1%; -65÷170°C; 1000pcs.


Manufacturer: ROYALOHM

Manufacturer part number:
RA27CWF200PT1E
TME Symbol:
RA27CWF200PT1E

Specification

Manufacturer
ROYALOHM
Type of resistor
shunt
Resistance
0.2mΩ
Mounting
SMD
Power
12W
Tolerance
±1%
Operating temperature
-65...170°C
Conform to the norm
AEC-Q200
Quantity in set/package
1000pcs.
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
RA27CWF200PT1E
0 in TME stock
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.