+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 4.5...32V DC | |
Max. operating current | 25A | |
Switched voltage | 42...660V AC | |
Relay variant | 2-phase | |
Switching method | zero voltage switching | |
Body dimensions | 31.72x44.5x57.8mm | |
Manufacturer series | RA2A | |
Number of poles | 2 | |
Leads | connectors FASTON | |
Operating temperature | -20...70°C |