+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA3-050701D/SMD

Converter: DC/DC; 3W; Uin: 5VDC; Uout: 7VDC; Uout2: -1VDC; Iout: 420mA

Manufacturer: RECOM

Manufacturer part number:
RA3-050701D/SMD
TME Symbol:
RA3-050701D/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
5V DC
Output voltage
7V DC
Output voltage 2
-1V DC
Output current
0.42A
Output current 2
0.1A
Mounting
SMT
Manufacturer series
RA3
Body dimensions
23.4x15x8.5mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RA3-050701D/SMD
0 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 13.78 USD
Net price for quantities from 16 pcs - 13.35 USDGross price for quantities from 16 pcs - 13.35 USD
Net price for quantities from 48 pcs - 13.00 USDGross price for quantities from 48 pcs - 13.00 USD
Net price for quantities from 96 pcs - 12.06 USDGross price for quantities from 96 pcs - 12.06 USD
No. of pieces (Multiplicity: 1)