+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 5V DC | |
Output voltage | 8V DC | |
Output current | 0.375A | |
Mounting | SMT | |
Manufacturer series | RA3 | |
Body dimensions | 23.4x15x8.5mm | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Insulation voltage | 5.2kV DC | |
Number of outputs | 1 |