+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RA307WF250NT2E

Resistor: shunt; 2.5mΩ; SMD; 7W; ±1%; -65÷170°C; 2000pcs.


Manufacturer: ROYALOHM

Manufacturer part number:
RA307WF250NT2E
TME Symbol:
RA307WF250NT2E

Specification

Manufacturer
ROYALOHM
Type of resistor
shunt
Resistance
2.5mΩ
Mounting
SMD
Power
7W
Tolerance
±1%
Operating temperature
-65...170°C
Conform to the norm
AEC-Q200
Quantity in set/package
2000pcs.
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
RA307WF250NT2E
0 in TME stock
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.